+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXA27IF1200HJ

Transistor: IGBT; GenX3™; 1.2kV; 27A; 150W; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXA27IF1200HJ
TME Symbol:
IXA27IF1200HJ

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, Sonic FRD™, XPT™
Collector-emitter voltage
1.2kV
Collector current
27A
Power dissipation
150W
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
75A
Mounting
THT
Gate charge
76nC
Kind of package
tube
Turn-on time
110ns
Turn-off time
350ns
Gross weight4.69 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXA27IF1200HJ
0 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 3 pcs - 10.59 USDGross price for quantities from 3 pcs - 10.59 USD
Net price for quantities from 10 pcs - 9.35 USDGross price for quantities from 10 pcs - 9.35 USD
Net price for quantities from 30 pcs - 8.41 USDGross price for quantities from 30 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs