+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Collector-emitter voltage | 3.6kV | |
Collector current | 70A | |
Power dissipation | 430W | |
Case | TO247HV | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 220A | |
Mounting | THT | |
Gate charge | 110nC | |
Kind of package | tube |