+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGA30N120B3

Transistor: IGBT; GenX3™; 1.2kV; 30A; 300W; TO263

Manufacturer: IXYS

Manufacturer part number:
IXGA30N120B3
TME Symbol:
IXGA30N120B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
30A
Power dissipation
300W
Case
TO263
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
SMD
Gate charge
87nC
Kind of package
tube
Turn-on time
56ns
Turn-off time
471ns
Gross weight1.49 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXGA30N120B3
0 in TME stock
Net price for quantities from 1 pcs - 10.76 USDGross price for quantities from 1 pcs - 10.76 USD
Net price for quantities from 3 pcs - 9.68 USDGross price for quantities from 3 pcs - 9.68 USD
Net price for quantities from 10 pcs - 8.55 USDGross price for quantities from 10 pcs - 8.55 USD
Net price for quantities from 50 pcs - 7.68 USDGross price for quantities from 50 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs