+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of transistor | IGBT | |
Collector-emitter voltage | 600V | |
Collector current | 75A | |
Power dissipation | 300W | |
Case | D2PAK | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 250A | |
Mounting | SMD | |
Gate charge | 77nC | |
Kind of package | reel, tape |