+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGT30N120B3D1

Transistor: IGBT; GenX3™; 1.2kV; 30A; 300W; TO268


Manufacturer: IXYS

Manufacturer part number:
IXGT30N120B3D1
TME Symbol:
IXGT30N120B3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
30A
Power dissipation
300W
Case
TO268
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
SMD
Gate charge
87nC
Kind of package
tube
Turn-on time
56ns
Turn-off time
471ns
Gross weight5 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXGT30N120B3D1
0 in TME stock
Net price for quantities from 1 pcs - 12.03 USDGross price for quantities from 1 pcs - 12.03 USD
Net price for quantities from 3 pcs - 11.01 USDGross price for quantities from 3 pcs - 11.01 USD
Net price for quantities from 10 pcs - 9.25 USDGross price for quantities from 10 pcs - 9.25 USD
Net price for quantities from 30 pcs - 8.38 USDGross price for quantities from 30 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.