+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGX120N120B3

Transistor: IGBT; GenX3™; 1.2kV; 120A; 830W; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXGX120N120B3
TME Symbol:
IXGX120N120B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
1.2kV
Collector current
120A
Power dissipation
830W
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
370A
Mounting
THT
Gate charge
470nC
Kind of package
tube
Turn-on time
122ns
Turn-off time
885ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGX120N120B3
0 in TME stock
Net price for quantities from 1 pcs - 27.25 USDGross price for quantities from 1 pcs - 27.25 USD
Net price for quantities from 3 pcs - 24.46 USDGross price for quantities from 3 pcs - 24.46 USD
Net price for quantities from 10 pcs - 21.66 USDGross price for quantities from 10 pcs - 21.66 USD
Net price for quantities from 30 pcs - 19.45 USDGross price for quantities from 30 pcs - 19.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.