+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGX120N60A3

Transistor: IGBT; GenX3™; 600V; 120A; 780W; PLUS247™

Manufacturer: IXYS

Manufacturer part number:
IXGX120N60A3
TME Symbol:
IXGX120N60A3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
120A
Power dissipation
780W
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
600A
Mounting
THT
Gate charge
450nC
Kind of package
tube
Turn-on time
123ns
Turn-off time
830ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGX120N60A3
0 in TME stock
Net price for quantities from 300 pcs - 21.01 USDGross price for quantities from 300 pcs - 21.01 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.