+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXXR110N65B4H1

Transistor: IGBT; GenX4™; 650V; 70A; 455W; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXXR110N65B4H1
TME Symbol:
IXXR110N65B4H1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX4™, Trench, XPT™
Collector-emitter voltage
650V
Collector current
70A
Power dissipation
455W
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
490A
Mounting
THT
Gate charge
183nC
Kind of package
tube
Turn-on time
65ns
Turn-off time
250ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXR110N65B4H1
0 in TME stock
Net price for quantities from 1 pcs - 26.37 USDGross price for quantities from 1 pcs - 26.37 USD
Net price for quantities from 3 pcs - 24.04 USDGross price for quantities from 3 pcs - 24.04 USD
Net price for quantities from 10 pcs - 20.36 USDGross price for quantities from 10 pcs - 20.36 USD
Net price for quantities from 30 pcs - 19.40 USDGross price for quantities from 30 pcs - 19.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.