+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYA30N120A3HV

Transistor: IGBT; 1.2kV; 30A; D2PAK

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYA30N120A3HV
TME Symbol:
IXYA30N120A3HV

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
30A
Case
D2PAK
Gate-emitter voltage
±20V
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXYA30N120A3HV
0 in TME stock
Net price for quantities from 300 pcs - 3.95 USDGross price for quantities from 300 pcs - 3.95 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.