+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYA30N120A4HV

Transistor: IGBT; 1.2kV; 106A; 500W; D2PAK

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYA30N120A4HV
TME Symbol:
IXYA30N120A4HV

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
106A
Power dissipation
500W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
184A
Mounting
SMD
Gate charge
57nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXYA30N120A4HV
0 in TME stock
Net price for quantities from 300 pcs - 4.69 USDGross price for quantities from 300 pcs - 4.69 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.