+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYA50N65C3-TRL

Transistor: IGBT; 650V; 132A; 600W; D2PAK

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYA50N65C3-TRL
TME Symbol:
IXYA50N65C3-TRL

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
132A
Power dissipation
600W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
250A
Mounting
SMD
Gate charge
86nC
Kind of package
reel, tape
Turn-off time
90ns
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXYA50N65C3-TRL
0 in TME stock
Net price for quantities from 800 pcs - 4.01 USDGross price for quantities from 800 pcs - 4.01 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.