+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYH40N90C3D1

Transistor: IGBT; GenX3™; 900V; 40A; 500W; TO247-3

Manufacturer: IXYS

Manufacturer part number:
IXYH40N90C3D1
TME Symbol:
IXYH40N90C3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
900V
Collector current
40A
Power dissipation
500W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
180A
Mounting
THT
Gate charge
74nC
Kind of package
tube
Turn-on time
81ns
Turn-off time
237ns
Gross weight6.14 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYH40N90C3D1
300 in TME stock
Net price for quantities from 1 pcs - 11.95 USDGross price for quantities from 1 pcs - 11.95 USD
Net price for quantities from 3 pcs - 11.11 USDGross price for quantities from 3 pcs - 11.11 USD
Net price for quantities from 5 pcs - 10.54 USDGross price for quantities from 5 pcs - 10.54 USD
Net price for quantities from 10 pcs - 9.63 USDGross price for quantities from 10 pcs - 9.63 USD
Net price for quantities from 30 pcs - 8.25 USDGross price for quantities from 30 pcs - 8.25 USD
Net price for quantities from 60 pcs - 7.65 USDGross price for quantities from 60 pcs - 7.65 USD
Net price for quantities from 120 pcs - 7.38 USDGross price for quantities from 120 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs