+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYK120N120C3

Transistor: IGBT; GenX3™; 1.2kV; 120A; 1.5kW; TO264


Manufacturer: IXYS

Manufacturer part number:
IXYK120N120C3
TME Symbol:
IXYK120N120C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
1.2kV
Collector current
120A
Power dissipation
1.5kW
Case
TO264
Gate-emitter voltage
±20V
Pulsed collector current
700A
Mounting
THT
Gate charge
412nC
Kind of package
tube
Turn-on time
105ns
Turn-off time
346ns
Gross weight9.84 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYK120N120C3
253 in TME stock
Net price for quantities from 1 pcs - 27.72 USDGross price for quantities from 1 pcs - 27.72 USD
Net price for quantities from 3 pcs - 26.79 USDGross price for quantities from 3 pcs - 26.79 USD
Net price for quantities from 5 pcs - 25.74 USDGross price for quantities from 5 pcs - 25.74 USD
Net price for quantities from 10 pcs - 24.81 USDGross price for quantities from 10 pcs - 24.81 USD
Net price for quantities from 25 pcs - 23.88 USDGross price for quantities from 25 pcs - 23.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs