+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYX100N120C3

Transistor: IGBT; GenX3™; 1.2kV; 100A; 1.15kW; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXYX100N120C3
TME Symbol:
IXYX100N120C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
1.2kV
Collector current
100A
Power dissipation
1.15kW
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
490A
Mounting
THT
Gate charge
260C
Kind of package
tube
Turn-on time
143ns
Turn-off time
271ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYX100N120C3
0 in TME stock
Net price for quantities from 1 pcs - 28.66 USDGross price for quantities from 1 pcs - 28.66 USD
Net price for quantities from 10 pcs - 21.29 USDGross price for quantities from 10 pcs - 21.29 USD
Net price for quantities from 30 pcs - 18.67 USDGross price for quantities from 30 pcs - 18.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.