+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYX120N120B3

Transistor: IGBT; GenX3™; 1.2kV; 120A; 1.5kW; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXYX120N120B3
TME Symbol:
IXYX120N120B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
1.2kV
Collector current
120A
Power dissipation
1.5kW
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
800A
Mounting
THT
Gate charge
400nC
Kind of package
tube
Turn-on time
84ns
Turn-off time
826ns
Gross weight6.774 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYX120N120B3
18 in TME stock
Net price for quantities from 1 pcs - 32.80 USDGross price for quantities from 1 pcs - 32.80 USD
Net price for quantities from 3 pcs - 29.54 USDGross price for quantities from 3 pcs - 29.54 USD
Net price for quantities from 10 pcs - 26.08 USDGross price for quantities from 10 pcs - 26.08 USD
Net price for quantities from 30 pcs - 23.89 USDGross price for quantities from 30 pcs - 23.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs