+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-2QF

Station: desoldering; digital,with push-buttons; 230VAC; ESD


Manufacturer: JBC TOOLS

Manufacturer part number:
CP-2QF
TME Symbol:
JBC-CP-2QF

Specification

Manufacturer
JBC TOOLS
Type of station
desoldering
Temperature control
digital, with push-buttons
Station power
90W
Kind of heating element
in the tip
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, stand-by, statistics of the device operations, temperature calibration
Soldering iron temperature range
90...450°C
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±1.5°C
Power
80W
Soldering equipment features
  • built-in programmer
  • can operate in lead-free technology
  • earthing socket
  • possibility to change stand-by temperature
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
Caution!
  • Tips must be ordered separately
Standard equipment
  • hot microtweezers JBC-AM120-A
  • JBC-CL6210 tip cleaner
  • mains cable
  • soldering tips not included
  • tip cleaning sponge
  • user's manual
Interface
  • RJ12
  • USB B
Gross weight3.4257 kg
Certificates
EAN code8427327537040

WATCH VIDEO

See other products in this category: Desoldering stations JBC TOOLS,
*
CP-2QF
6 in TME stock
Net price for quantities from 1 pcs - 912.24 USDGross price for quantities from 1 pcs - 912.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.