+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMPSD-2QB

Station: service; 200W; 90÷450°C; ESD; 230VAC; Display: LCD; Ch: 4


Manufacturer: JBC TOOLS

Manufacturer part number:
DMPSD-2QB
TME Symbol:
JBC-DMPSD-2QB

Specification

Manufacturer
JBC TOOLS
Type of station
service
Station power
200W
Power
40W, 150W
Desoldering iron power
150W
Soldering iron temperature range
90...450°C
Version
ESD
Station supply voltage
230V AC
Kind of display used
LCD
Connectors for the country
Europe
Temperature control
digital, with push-buttons
Station functions
hibernation mode, parameters interlock, password lockout function, stand-by, statistics of the device operations, temperature calibration
Number of channels
4
Desoldering iron temperature range
90...450°C
Kind of heating element
in the tip
Desoldering iron vacuum
640mm Hg
Conform to the norm
ANSI ESD S20:20.
Dimensions
232x148x120mm
Temperature stability
±1.5°C
Standard equipment
  • cartridge holder JBC-SCH-A
  • hot microtweezers JBC-AM120-A
  • JBC-DT530-A desoldering iron
  • JBC-T210-A soldering iron
  • JBC-T245-A soldering iron
  • mains cable x2
  • pedal JBC-P405
  • stand JBC-AD-SF x2
  • stand JBC-AM-SF
  • stand JBC-DT-SB
  • station JBC-DME-2B
  • suction module JBC-MSE-B
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • can operate in lead-free technology
  • can operate in lead technology
  • connector for connecting a pedal
  • displays tip's actual or set temperature
  • earthing socket
  • memory for 25 temperature profiles
  • possibility of connecting to a fume extractor
  • possibility of work with 4 tools simultaneously
  • possibility to change stand-by temperature
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
  • temperature data storage
  • tip replacement in hot state
Interface
  • RJ12
  • USB A
  • USB B
Applications of soldering equipment
  • SMD desoldering
  • SMD soldering
  • THT desoldering
  • THT soldering
Gross weight16.2517 kg
See other products in this category: Rework Stations JBC TOOLS,
*
DMPSD-2QB
2 in TME stock
Net price for quantities from 1 pcs - 4 127.67 USDGross price for quantities from 1 pcs - 4 127.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.