+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of transistor | IGBT | |
Collector-emitter voltage | 390V | |
Collector current | 20A | |
Case | D2PAK | |
Mounting | SMD | |
Kind of package | reel, tape | |
Features of semiconductor devices | logic level | |
Application | automotive industry, ignition systems | |
Version | ESD |