+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGS8206AUI

Transistor: IGBT; 390V; 20A; D2PAK; Features: logic level; ESD


Manufacturer: LITTELFUSE

Manufacturer part number:
LGS8206AUI
TME Symbol:
LGS8206AUI

Specification

Manufacturer
LITTELFUSE
Type of transistor
IGBT
Collector-emitter voltage
390V
Collector current
20A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Features of semiconductor devices
logic level
Application
automotive industry, ignition systems
Version
ESD
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors LITTELFUSE,
*
LGS8206AUI
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 800 pcs - 0.95 USDGross price for quantities from 800 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.