+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of station | soldering/desoldering | |
Temperature control | by replacing the tip | |
Station power | 80W | |
Kind of heating element | in the tip | |
Station supply voltage | 100/240V AC | |
Station functions | automatic power saving, stand-by | |
Dimensions | 121x130x235mm | |
Kind of display used | LCD | |
Version | ESD | |
Number of channels | 2 | |
Connectors for the country | Europe | |
Manufacturer series | MicroFine | |
Temperature stability | ±1.1°C | |
Technology | SmartHeat® |