+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NGTB15N120FL2WG

Transistor: IGBT; 1.2kV; 15A; 147W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
NGTB15N120FL2WG
TME Symbol:
NGTB15N120FL2WG

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
15A
Power dissipation
147W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
109nC
Kind of package
tube
Gross weight6.01 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
NGTB15N120FL2WG
108 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 30 pcs - 4.13 USDGross price for quantities from 30 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs