+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NGTB40N120FL2WG

Transistor: IGBT; 1.2kV; 40A; 267W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
NGTB40N120FL2WG
TME Symbol:
NGTB40N120FL2WG

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
267W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
313nC
Kind of package
tube
Gross weight6.06 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
NGTB40N120FL2WG
40 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 30 pcs - 5.57 USDGross price for quantities from 30 pcs - 5.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs