+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH240B120H3Q1P1G

Module: IGBT; SiC diode/transistor; Urmax: 1.2kV; Ic: 92A; PIM32


Manufacturer: ONSEMI

Manufacturer part number:
NXH240B120H3Q1P1G
TME Symbol:
NXH240B120H3Q1P1G

Specification

Manufacturer
ONSEMI
Type of semiconductor module
IGBT
Semiconductor structure
SiC diode/transistor
Max. off-state voltage
1.2kV
Collector current
92A
Case
PIM32
Application
for UPS, Inverter
Electrical mounting
Press-Fit
Gate-emitter voltage
±20V
Pulsed collector current
276A
Technology
SiC
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules ONSEMI,
*
NXH240B120H3Q1P1G
0 in TME stock
Net price for quantities from 21 pcs - 103.18 USDGross price for quantities from 21 pcs - 103.18 USD
No. of pieces (Multiplicity: 21)
Minimum order quantity: 21.
Multiplicity: 21.