+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGCL80TS60DGC11

Transistor: IGBT; 600V; 40A; 74W; TO247-3

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGCL80TS60DGC11
TME Symbol:
RGCL80TS60DGC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
40A
Power dissipation
74W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
160A
Mounting
THT
Gate charge
98nC
Kind of package
tube
Turn-on time
114ns
Turn-off time
565ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGCL80TS60DGC11
0 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 30 pcs - 3.38 USDGross price for quantities from 30 pcs - 3.38 USD
Net price for quantities from 90 pcs - 2.99 USDGross price for quantities from 90 pcs - 2.99 USD
Net price for quantities from 450 pcs - 2.47 USDGross price for quantities from 450 pcs - 2.47 USD
Net price for quantities from 900 pcs - 2.30 USDGross price for quantities from 900 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.