+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGS50TSX2HRC11

Transistor: IGBT; 1.2kV; 25A; 197W; TO247-3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGS50TSX2HRC11
TME Symbol:
RGS50TSX2HRC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
197W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
75A
Mounting
THT
Gate charge
67nC
Kind of package
tube
Turn-on time
53ns
Turn-off time
345ns
Gross weight5 g
Certificates
See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGS50TSX2HRC11
0 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 30 pcs - 5.19 USDGross price for quantities from 30 pcs - 5.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.