+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGS60TS65DHRC11

Transistor: IGBT; 650V; 30A; 111W; TO247-3


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGS60TS65DHRC11
TME Symbol:
RGS60TS65DHRC11

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
111W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
90A
Mounting
THT
Gate charge
36nC
Kind of package
tube
Turn-on time
46ns
Turn-off time
290ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6.77 g
Certificates
See other products in this category: THT IGBT transistors ROHM SEMICONDUCTOR,
*
RGS60TS65DHRC11
405 in TME stock
Net price for quantities from 1 pcs - 7.72 USDGross price for quantities from 1 pcs - 7.72 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
Net price for quantities from 30 pcs - 4.55 USDGross price for quantities from 30 pcs - 4.55 USD
Net price for quantities from 90 pcs - 4.02 USDGross price for quantities from 90 pcs - 4.02 USD
Net price for quantities from 120 pcs - 3.98 USDGross price for quantities from 120 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 450 pcs