+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGT16NL65DGTL

Transistor: IGBT; 650V; 8A; 47W; TO263


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGT16NL65DGTL
TME Symbol:
RGT16NL65DGTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
8A
Power dissipation
47W
Case
TO263
Gate-emitter voltage
±30V
Pulsed collector current
24A
Mounting
SMD
Gate charge
21nC
Kind of package
reel, tape
Turn-on time
27ns
Turn-off time
170ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors ROHM SEMICONDUCTOR,
*
RGT16NL65DGTL
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 1000 pcs - 1.15 USDGross price for quantities from 1000 pcs - 1.15 USD
Net price for quantities from 2000 pcs - 1.12 USDGross price for quantities from 2000 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.