+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGT16NS65DGTL

Transistor: IGBT; 650V; 8A; 47W; LPDS


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGT16NS65DGTL
TME Symbol:
RGT16NS65DGTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
8A
Power dissipation
47W
Case
LPDS
Gate-emitter voltage
±30V
Pulsed collector current
24A
Mounting
SMD
Gate charge
21nC
Kind of package
reel, tape
Turn-on time
27ns
Turn-off time
170ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors ROHM SEMICONDUCTOR,
*
RGT16NS65DGTL
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order