+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGT40NS65DGTL

Transistor: IGBT; 650V; 20A; 70W; LPDS


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGT40NS65DGTL
TME Symbol:
RGT40NS65DGTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
70W
Case
LPDS
Gate-emitter voltage
±30V
Pulsed collector current
60A
Mounting
SMD
Gate charge
40nC
Kind of package
reel, tape
Turn-on time
51ns
Turn-off time
204ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors ROHM SEMICONDUCTOR,
*
RGT40NS65DGTL
0 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.