+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGT8BM65DTL

Transistor: IGBT; 650V; 8A; 31W; TO252


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RGT8BM65DTL
TME Symbol:
RGT8BM65DTL

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
8A
Power dissipation
31W
Case
TO252
Gate-emitter voltage
±30V
Pulsed collector current
12A
Mounting
SMD
Gate charge
13.5nC
Kind of package
reel, tape
Turn-on time
54ns
Turn-off time
158ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors ROHM SEMICONDUCTOR,
*
RGT8BM65DTL
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
Net price for quantities from 2500 pcs - 0.88 USDGross price for quantities from 2500 pcs - 0.88 USD
Net price for quantities from 5000 pcs - 0.84 USDGross price for quantities from 5000 pcs - 0.84 USD
Net price for quantities from 7500 pcs - 0.82 USDGross price for quantities from 7500 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.