+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIRECTIFIER | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.8kV | |
Load current | 45A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 380A | |
Case | TO247AD | |
Kind of package | tube | |
Max. forward voltage | 1.1V |