+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | transistor/transistor | |
Topology | IGBT three-phase bridge, thermistor | |
Max. off-state voltage | 1.2kV | |
Collector current | 75A | |
Case | SEMIX®13 | |
Application | for UPS, Inverter, photovoltaics | |
Electrical mounting | Press-Fit, screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 225A | |
Mechanical mounting | screw |