+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKYPER 12 PV R L5070901

Module: gate driver board; SKYPER®; PCB; 1.7kV; 14.55÷15.45VDC


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKYPER 12 PV R L5070901
TME Symbol:
SKYPER12PVR

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
gate driver board
Case
SKYPER®
Application
for medium and high power application
Mounting
PCB
Operating temperature
-40...85°C
Voltage class
1.7kV
Frequency
0.1MHz
Output current
20A
Kind of output
IGBT driver
Supply voltage
  • 14.55...15.45V DC
Gross weight20 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKYPER 12 PV R L5070901
0 in TME stock
Net price for quantities from 1 pcs - 348.18 USDGross price for quantities from 1 pcs - 348.18 USD
Net price for quantities from 3 pcs - 312.07 USDGross price for quantities from 3 pcs - 312.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.