+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKYPER 12 R L5069901

Module: gate driver board; SKYPER®; PCB; 1.7kV; 14.55÷15.45VDC


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKYPER 12 R L5069901
TME Symbol:
SKYPER12R

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
gate driver board
Case
SKYPER®
Application
for medium and high power application
Mounting
PCB
Operating temperature
-40...85°C
Voltage class
1.7kV
Frequency
0.1MHz
Output current
20A
Kind of output
IGBT driver
Supply voltage
  • 14.55...15.45V DC
Gross weight36.32 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKYPER 12 R L5069901
23 in TME stock
Net price for quantities from 1 pcs - 137.41 USDGross price for quantities from 1 pcs - 137.41 USD
Net price for quantities from 3 pcs - 123.44 USDGross price for quantities from 3 pcs - 123.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts