+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | gate driver board | |
Case | SKYPER® | |
Application | for medium and high power application | |
Mounting | PCB | |
Operating temperature | -40...85°C | |
Voltage class | 1.7kV | |
Frequency | 50kHz | |
Output current | 15A | |
Kind of output | IGBT driver |