+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKYPER 32 2ND EDITION CV

Module: gate driver board; SKYPER®; PCB; 1.7kV; 14.4÷15.6VDC; 20A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKYPER 32 2ND EDITION CV

Alternative designations: L5046105

TME Symbol:
SKYPER32CVL5046105

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
gate driver board
Case
SKYPER®
Application
for medium and high power application
Mounting
PCB
Operating temperature
-40...105°C
Voltage class
1.7kV
Frequency
50kHz
Output current
20A
Kind of output
IGBT driver
Supply voltage
  • 14.4...15.6V DC
Gross weight28 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKYPER 32 2ND EDITION CV
0 in TME stock
Net price for quantities from 1 pcs - 385.44 USDGross price for quantities from 1 pcs - 385.44 USD
Net price for quantities from 3 pcs - 357.49 USDGross price for quantities from 3 pcs - 357.49 USD
Net price for quantities from 10 pcs - 341.19 USDGross price for quantities from 10 pcs - 341.19 USD
Net price for quantities from 25 pcs - 306.26 USDGross price for quantities from 25 pcs - 306.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.