+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKYPER 42 R L5054301

Module: gate driver board; IGBT half-bridge; SKYPER®; PCB; 1.7kV


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKYPER 42 R L5054301
TME Symbol:
SKYPER42R

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
gate driver board
Topology
IGBT half-bridge
Case
SKYPER®
Application
for medium and high power application
Mounting
PCB
Operating temperature
-40...85°C
Voltage class
1.7kV
Frequency
0.1MHz
Output current
30A
Kind of output
IGBT driver
Supply voltage
  • 14.4...15.6V DC
Gross weight10 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SKYPER 42 R L5054301
0 in TME stock
Net price for quantities from 1 pcs - 740.59 USDGross price for quantities from 1 pcs - 740.59 USD
Net price for quantities from 3 pcs - 667.23 USDGross price for quantities from 3 pcs - 667.23 USD
Net price for quantities from 10 pcs - 589.22 USDGross price for quantities from 10 pcs - 589.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.