+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SP-1011DLR

Station: hot air; digital,with push-buttons; 160÷480°C; ESD


Manufacturer: SOLDER PEAK

Manufacturer part number:
SP-1011DLR
TME Symbol:
SP-1011DLR

Specification

Manufacturer
SOLDER PEAK
Type of station
hot air
Temperature control
digital, with push-buttons
Power
60W
Hot air blow system power
320W
Hot air temperature range
160...480°C
Hot air flow range
3...24l/min
Soldering iron temperature range
160...480°C
Kind of heating element
ceramic
Station supply voltage
240V AC
Version
ESD
Kind of display used
LCD x2
Connectors for the country
Europe
Soldering equipment features
  • can operate in lead-free technology
  • possibility of work with two tools simultaneously
  • thermostat for temperature stabilization
Applications of soldering equipment
  • PLCC
  • QFP
  • SMD desoldering
  • SMD soldering
  • SOP
Standard equipment
  • nozzle SP-A1025
  • nozzle SP-A1044
  • nozzle SP-A101010
  • nozzle SP-A101515
  • SP-1011-I soldering iron
Gross weight6.2 kg
Guarantee (months)12
See other products in this category: Hot-air stations SOLDER PEAK,
*
SP-1011DLR
8 in TME stock
Net price for quantities from 1 pcs - 164.75 USDGross price for quantities from 1 pcs - 164.75 USD
Net price for quantities from 3 pcs - 153.77 USDGross price for quantities from 3 pcs - 153.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.