+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIRECTIFIER | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Kind of transistor | Darlington | |
Collector-emitter voltage | 100V | |
Collector current | 5A | |
Case | TO220AB | |
Current gain | 1k...10k | |
Mounting | THT | |
Kind of package | tube |