+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WELLER
Alternative designations: WR 2000D
Manufacturer | WELLER | |
Type of station | desoldering | |
Temperature control | digital, with push-buttons | |
Station power | 300W | |
Desoldering iron temperature range | 100...450°C | |
Station supply voltage | 230V AC | |
Soldering equipment features | built-in pump | |
Applications of soldering equipment | THT desoldering | |
Hot air flow range | 0...15l/min | |
Related items | WEL.DSX80, WEL.DSX120, WEL.DXV80, WEL.FE75, WEL.FE80, WEL.HAP1, WEL.LR21, WEL.MPR80, WEL.WFE2S, WEL.WFE4S, WEL.WFE20D, WEL.WHP80, WEL.WMP, WEL.WP65, WEL.WP80, WEL.WP120, WEL.WP200, WEL.WSB80, WEL.WSB150, WEL.WSP150, WEL.WST82, WEL.WTA50 | |
Connectors for the country | Europe, Great Britain |