+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WELLER
Manufacturer | WELLER | |
Type of station | soldering | |
Station power | 95W | |
Power | 90W | |
Soldering iron temperature range | 50...450°C | |
Temperature accuracy | ±9°C | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Soldering iron supply voltage | 24V | |
Station functions | parameters interlock, password lockout function, stand-by, temperature calibration | |
Version | ESD | |
Kind of display used | LCD | |
Number of channels | 1 | |
Manufacturer series | WT | |
Connectors for the country | Europe | |
Temperature stability | ±2°C |