+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0053451699

Station: control unit; 300W; 100÷450°C; ESD; 230VAC; Ch: 2


Manufacturer: WELLER

Manufacturer part number:
T0053451699
TME Symbol:
WEL.WXSMART

Specification

Manufacturer
WELLER
Type of station
control unit
Station power
300W
Soldering iron temperature range
100...450°C
Version
ESD
Station supply voltage
230V AC
Kind of display used
LCD TFT
Connectors for the country
Europe
Temperature control
digital, touchpad
Station functions
password lockout function, statistics of the device operations, temperature calibration
Number of channels
2
Temperature accuracy
±9°C
Related items
WEL.WXAIR, WEL.WXMPSMS, WEL.WXUPSMS
Dimensions
175x154x144mm
Temperature stability
±2°C
Interface
  • LAN
  • RS232 x2
  • USB
  • WiFi
Gross weight5.8269 kg
See other products in this category: Rework Stations WELLER,
*
T0053451699
1 in TME stock
Net price for quantities from 1 pcs - 1 404.26 USDGross price for quantities from 1 pcs - 1 404.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.