+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMS08DP03TS

Transistor: P-MOSFET x2; unipolar; -30V; -8A; Idm: -40A; 2.7W; SOP8


Manufacturer: WAYON

Manufacturer part number:
WMS08DP03TS
TME Symbol:
WMS08DP03TS-CYG

Specification

Manufacturer
WAYON
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-8A
Pulsed drain current
-40A
Power dissipation
2.7W
Case
SOP8
Gate-source voltage
±20V
On-state resistance
24mΩ
Mounting
SMD
Gate charge
20nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multi channel transistors WAYON,
*
WMS08DP03TS
278 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
Net price for quantities from 8000 pcs - 0.18 USDGross price for quantities from 8000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.