+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSRSIC008065NPC

Diode: Schottky rectifying; SiC; THT; 650V; 8A; TO220-2; Ir: 1.2uA

Manufacturer: WAYON

Manufacturer part number:
WSRSIC008065NPC
TME Symbol:
WSRSIC008065NPC

Specification

Manufacturer
WAYON
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.38V
Max. forward impulse current
65A
Leakage current
1.2µA
Kind of package
tube
Gross weight1.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes WAYON,
*
WSRSIC008065NPC
12 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 300 pcs - 0.90 USDGross price for quantities from 300 pcs - 0.90 USD
Net price for quantities from 900 pcs - 0.83 USDGross price for quantities from 900 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs