+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSRSIC020065NPL

Diode: Schottky rectifying; SiC; THT; 650V; 20A; TO3PF; Ufmax: 1.32V

Manufacturer: WAYON

Manufacturer part number:
WSRSIC020065NPL
TME Symbol:
WSRSIC020065NPL

Specification

Manufacturer
WAYON
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Case
TO3PF
Max. forward voltage
1.32V
Max. forward impulse current
130A
Leakage current
3µA
Kind of package
tube
Gross weight5.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes WAYON,
*
WSRSIC020065NPL
13 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.64 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 30 pcs - 3.21 USDGross price for quantities from 30 pcs - 3.21 USD
Net price for quantities from 120 pcs - 2.88 USDGross price for quantities from 120 pcs - 2.88 USD
Net price for quantities from 300 pcs - 2.70 USDGross price for quantities from 300 pcs - 2.70 USD
Net price for quantities from 900 pcs - 2.51 USDGross price for quantities from 900 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs