+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSRSIC020065NPM

Diode: Schottky rectifying; D2PAK; SiC; SMD; 650V; 20A; tape


Manufacturer: WAYON

Manufacturer part number:
WSRSIC020065NPM
TME Symbol:
WSRSIC020065NPM

Specification

Manufacturer
WAYON
Type of diode
Schottky rectifying
Case
D2PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
1.32V
Leakage current
2µA
Max. forward impulse current
130A
Kind of package
tape
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes WAYON,
*
WSRSIC020065NPM
0 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 25 pcs - 3.96 USDGross price for quantities from 25 pcs - 3.96 USD
Net price for quantities from 100 pcs - 3.54 USDGross price for quantities from 100 pcs - 3.54 USD
Net price for quantities from 400 pcs - 3.31 USDGross price for quantities from 400 pcs - 3.31 USD
Net price for quantities from 800 pcs - 3.21 USDGross price for quantities from 800 pcs - 3.21 USD
Net price for quantities from 1600 pcs - 3.08 USDGross price for quantities from 1600 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.