+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSRSIC030065NPS

Diode: Schottky rectifying; SiC; THT; 650V; 30A; TO247-3; Ir: 2uA

Manufacturer: WAYON

Manufacturer part number:
WSRSIC030065NPS
TME Symbol:
WSRSIC030065NPS

Specification

Manufacturer
WAYON
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Case
TO247-3
Max. forward voltage
1.38V
Max. forward impulse current
220A
Leakage current
2µA
Kind of package
tube
Gross weight6.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes WAYON,
*
WSRSIC030065NPS
25 in TME stock
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 10 pcs - 6.61 USDGross price for quantities from 10 pcs - 6.61 USD
Net price for quantities from 30 pcs - 5.83 USDGross price for quantities from 30 pcs - 5.83 USD
Net price for quantities from 120 pcs - 5.23 USDGross price for quantities from 120 pcs - 5.23 USD
Net price for quantities from 300 pcs - 4.91 USDGross price for quantities from 300 pcs - 4.91 USD
Net price for quantities from 900 pcs - 4.55 USDGross price for quantities from 900 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs