+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSRSIC030120NP4

Diode: Schottky rectifying; SiC; THT; 1.2kV; 30A; TO247-2; Ir: 13uA


Manufacturer: WAYON

Manufacturer part number:
WSRSIC030120NP4
TME Symbol:
WSRSIC030120NP4

Specification

Manufacturer
WAYON
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.4V
Max. forward impulse current
220A
Leakage current
13µA
Kind of package
tube
Gross weight5.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes WAYON,
*
WSRSIC030120NP4
20 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 10 pcs - 7.97 USDGross price for quantities from 10 pcs - 7.97 USD
Net price for quantities from 30 pcs - 7.05 USDGross price for quantities from 30 pcs - 7.05 USD
Net price for quantities from 120 pcs - 6.33 USDGross price for quantities from 120 pcs - 6.33 USD
Net price for quantities from 300 pcs - 5.90 USDGross price for quantities from 300 pcs - 5.90 USD
Net price for quantities from 900 pcs - 5.67 USDGross price for quantities from 900 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs