+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSRSIC060120NP4

Diode: Schottky rectifying; SiC; THT; 1.2kV; 60A; TO247-2; Ir: 25uA


Manufacturer: WAYON

Manufacturer part number:
WSRSIC060120NP4
TME Symbol:
WSRSIC060120NP4

Specification

Manufacturer
WAYON
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.4V
Max. forward impulse current
340A
Leakage current
25µA
Kind of package
tube
Gross weight5.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes WAYON,
*
WSRSIC060120NP4
28 in TME stock
Net price for quantities from 1 pcs - 14.61 USDGross price for quantities from 1 pcs - 14.61 USD
Net price for quantities from 10 pcs - 13.10 USDGross price for quantities from 10 pcs - 13.10 USD
Net price for quantities from 30 pcs - 11.60 USDGross price for quantities from 30 pcs - 11.60 USD
Net price for quantities from 120 pcs - 10.51 USDGross price for quantities from 120 pcs - 10.51 USD
Net price for quantities from 300 pcs - 9.74 USDGross price for quantities from 300 pcs - 9.74 USD
Net price for quantities from 900 pcs - 9.10 USDGross price for quantities from 900 pcs - 9.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs