+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: XYTRONIC
Manufacturer | XYTRONIC | |
Type of station | soldering | |
Station power | 100W | |
Soldering iron temperature range | 150...480°C | |
Kind of heating element | ceramic | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Station functions | parameters interlock | |
Dimensions | 90x105x126mm | |
Version | ESD | |
Connectors for the country | Europe |